MCR18ERTF2210 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 25,622
Unit Price: $0.15000
Datasheet

Direct


Vishay Dale
In Stock: 14,673
Unit Price: $0.16000
Datasheet

Direct


Vishay Dale
In Stock: 53,242
Unit Price: $0.15000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.01333
Datasheet

Direct


Panasonic Industry
In Stock: 39,631
Unit Price: $0.24000
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: $0.10211
Datasheet

Direct


YAGEO
In Stock: 56,444
Unit Price: $0.15000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.00770
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 79,898
Unit Price: $0.15000
Datasheet

Upgrade


YAGEO
In Stock: 6,394
Unit Price: $0.16000
Datasheet

Upgrade


Vishay Dale
In Stock: 3,220
Unit Price: $0.41000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.01452
Datasheet

Upgrade


Vishay Dale
In Stock: 2,490
Unit Price: $0.24000
Datasheet
221 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR18ERTF2210

DigiKey Part Number
RHM221CJTR-ND - Tape & Reel (TR)
RHM221CJCT-ND - Cut Tape (CT)
RHM221CJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR18ERTF2210
Description
RES SMD 221 OHM 1% 1/4W 1206
Customer Reference
Detailed Description
221 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR18ERTF2210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.00756$37.80
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500