
MCR10ERTF7151 | |
|---|---|
DigiKey Part Number | RHM7.15KCHTR-ND - Tape & Reel (TR) RHM7.15KCHCT-ND - Cut Tape (CT) RHM7.15KCHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR10ERTF7151 |
Description | RES SMD 7.15K OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 7.15 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR10ERTF7151 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.00502 | $25.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.03100 | $0.31 |
| 25 | $0.02320 | $0.58 |
| 50 | $0.01840 | $0.92 |
| 100 | $0.01480 | $1.48 |
| 250 | $0.01136 | $2.84 |
| 500 | $0.00942 | $4.71 |
| 1,000 | $0.00792 | $7.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.02500 | $0.25 |
| 50 | $0.01500 | $0.75 |
| 100 | $0.01260 | $1.26 |
| 500 | $0.00828 | $4.14 |
| 1,000 | $0.00703 | $7.03 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

