34 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR10ERTF34R0

DigiKey Part Number
RHM34CHTR-ND - Tape & Reel (TR)
RHM34CHCT-ND - Cut Tape (CT)
RHM34CHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR10ERTF34R0
Description
RES SMD 34 OHM 1% 1/8W 0805
Customer Reference
Detailed Description
34 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR10ERTF34R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,815
Once stock is depleted, this product will no longer be sold at DigiKey. View Substitutes
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.00502$25.10
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.03100$0.31
25$0.02320$0.58
50$0.01840$0.92
100$0.01480$1.48
250$0.01136$2.84
500$0.00942$4.71
1,000$0.00792$7.92
Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.02500$0.25
50$0.01500$0.75
100$0.01260$1.26
500$0.00828$4.14
1,000$0.00703$7.03
* All Digi-Reel orders will add a $9.50 reeling fee.
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500