MCR10ERTF1101 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Vishay Dale
In Stock: 16,570
Unit Price: $0.25000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.01019
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.00909
Datasheet

Direct


Panasonic Industry
In Stock: 59,448
Unit Price: $0.16000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 24,137
Unit Price: $0.15000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.02142
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.02700
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 211,166
Unit Price: $0.15000
Datasheet

Similar


YAGEO
In Stock: 3,904
Unit Price: $0.30000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.11950
Datasheet

Similar


Bourns Inc.
In Stock: 21,419
Unit Price: $0.15000
Datasheet

Similar


Vishay Dale
In Stock: 27,058
Unit Price: $0.15000
Datasheet

Similar


Vishay Dale
In Stock: 19,394
Unit Price: $0.15000
Datasheet

Similar


Vishay Dale
In Stock: 4,371
Unit Price: $0.22000
Datasheet
1.1 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR10ERTF1101

DigiKey Part Number
RHM1.10KCHTR-ND - Tape & Reel (TR)
RHM1.10KCHCT-ND - Cut Tape (CT)
RHM1.10KCHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR10ERTF1101
Description
RES SMD 1.1K OHM 1% 1/8W 0805
Customer Reference
Detailed Description
1.1 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
EDA/CAD Models
MCR10ERTF1101 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.00502$25.10
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500