MCR006YRTF1501 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 64,428
Unit Price: $0.31000
Datasheet

Upgrade


Vishay Dale
In Stock: 50,905
Unit Price: $0.15000
Datasheet

Upgrade


Panasonic Industry
In Stock: 141,111
Unit Price: $0.15000
Datasheet

Upgrade


YAGEO
In Stock: 262,896
Unit Price: $0.15000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.01089
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 91,917
Unit Price: $0.15000
Datasheet
1.5 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR006YRTF1501

DigiKey Part Number
RHM1.5KCBTR-ND - Tape & Reel (TR)
RHM1.5KCBCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MCR006YRTF1501
Description
RES SMD 1.5K OHM 1% 1/20W 0201
Customer Reference
Detailed Description
1.5 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR006YRTF1501 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.15000$0.15
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.00948$142.20
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500