
LTR18EZPF4751 | |
|---|---|
DigiKey Part Number | 846-LTR18EZPF4751TR-ND - Tape & Reel (TR) 846-LTR18EZPF4751CT-ND - Cut Tape (CT) 846-LTR18EZPF4751DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR18EZPF4751 |
Description | RES 4.75K OHM 1% 3/4W 1206 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.75 kOhms ±1% 0.75W, 3/4W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.30000 | $0.30 |
| 10 | $0.15100 | $1.51 |
| 25 | $0.11880 | $2.97 |
| 50 | $0.10140 | $5.07 |
| 100 | $0.08460 | $8.46 |
| 250 | $0.07272 | $18.18 |
| 500 | $0.06524 | $32.62 |
| 1,000 | $0.05884 | $58.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04862 | $243.10 |
| Unit Price without GST: | $0.30000 |
|---|---|
| Unit Price with GST: | $0.33000 |

