
LTR100JZPF24R0 | |
|---|---|
DigiKey Part Number | 846-LTR100JZPF24R0TR-ND - Tape & Reel (TR) 846-LTR100JZPF24R0CT-ND - Cut Tape (CT) 846-LTR100JZPF24R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR100JZPF24R0 |
Description | RES SMD 24 OHM 1% 3W 2512 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24 Ohms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.252" W (3.20mm x 6.40mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.93000 | $0.93 |
| 10 | $0.55100 | $5.51 |
| 25 | $0.46240 | $11.56 |
| 50 | $0.41760 | $20.88 |
| 100 | $0.37410 | $37.41 |
| 250 | $0.33980 | $84.95 |
| 500 | $0.31712 | $158.56 |
| 1,000 | $0.29913 | $299.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.26709 | $1,068.36 |
| 8,000 | $0.25456 | $2,036.48 |
| 12,000 | $0.25287 | $3,034.44 |
| 20,000 | $0.25182 | $5,036.40 |
| 28,000 | $0.25044 | $7,012.32 |
| 40,000 | $0.24973 | $9,989.20 |
| 48,000 | $0.24852 | $11,928.96 |
| Unit Price without GST: | $0.93000 |
|---|---|
| Unit Price with GST: | $1.02300 |

