LM393PT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 4,078
Unit Price: $0.87000
Datasheet

Upgrade


STMicroelectronics
In Stock: 0
Unit Price: $0.40000
Datasheet

Upgrade


STMicroelectronics
In Stock: 89,157
Unit Price: $0.72000
Datasheet

Similar


Texas Instruments
In Stock: 884
Unit Price: $0.71000
Datasheet

Similar


Texas Instruments
In Stock: 4,879
Unit Price: $1.05000
Datasheet

Similar


Texas Instruments
In Stock: 11,950
Unit Price: $0.99000
Datasheet

Similar


Texas Instruments
In Stock: 27,501
Unit Price: $0.35000
Datasheet

Similar


Texas Instruments
In Stock: 8,720
Unit Price: $0.55000
Datasheet

Similar


Texas Instruments
In Stock: 7,362
Unit Price: $0.86000
Datasheet

Similar


Texas Instruments
In Stock: 6,597
Unit Price: $0.80000
Datasheet

Similar


Texas Instruments
In Stock: 1,710
Unit Price: $0.74000
Datasheet

Similar


Texas Instruments
In Stock: 4,378
Unit Price: $0.86000
Datasheet

Similar


Texas Instruments
In Stock: 1,188
Unit Price: $0.80000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $0.19931
Datasheet
Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM393PT

DigiKey Part Number
LM393PTRS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM393PT
Description
IC COMPARATOR 2 GEN PUR 8TSSOP
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Standard (General Purpose)
Number of Elements
2
Output Type
Open-Collector, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Voltage - Input Offset (Max)
7mV @ 5V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
16mA @ 5V
Current - Quiescent (Max)
1mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
0°C ~ 70°C
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes