
LM324FJ-GE2 | |
|---|---|
DigiKey Part Number | 846-LM324FJ-GE2TR-ND - Tape & Reel (TR) 846-LM324FJ-GE2CT-ND - Cut Tape (CT) 846-LM324FJ-GE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM324FJ-GE2 |
Description | GROUND SENSE OPERATIONAL AMPLIFI |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOPJ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 0.3V/µs | |
Gain Bandwidth Product | 800 kHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 1mA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOPJ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.99000 | $1.99 |
| 10 | $1.45000 | $14.50 |
| 25 | $1.31440 | $32.86 |
| 100 | $1.16490 | $116.49 |
| 250 | $1.09356 | $273.39 |
| 500 | $1.05048 | $525.24 |
| 1,000 | $1.01506 | $1,015.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.97766 | $2,444.15 |
| 5,000 | $0.95513 | $4,775.65 |
| 7,500 | $0.94384 | $7,078.80 |
| 12,500 | $0.93134 | $11,641.75 |
| Unit Price without GST: | $1.99000 |
|---|---|
| Unit Price with GST: | $2.18900 |

