Zener Diode 25.8 V 1 W ±6.98% Surface Mount PMDS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTZTFTE2524B

DigiKey Part Number
846-PTZTFTE2524BTR-ND - Tape & Reel (TR)
846-PTZTFTE2524BCT-ND - Cut Tape (CT)
846-PTZTFTE2524BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTZTFTE2524B
Description
DIODE ZENER 25.8V 1W PMDS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 25.8 V 1 W ±6.98% Surface Mount PMDS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6.98%
Power - Max
1 W
Impedance (Max) (Zzt)
16 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 19 V
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
PMDS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,954
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.92000$0.92
10$0.71200$7.12
100$0.50460$50.46
500$0.38786$193.93
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$0.27025$405.38
3,000$0.26829$804.87
4,500$0.26485$1,191.82
7,500$0.24886$1,866.45
10,500$0.23555$2,473.28
Manufacturers Standard Package
Unit Price without GST:$0.92000
Unit Price with GST:$1.01200