
KTR10EZPF80R6 | |
|---|---|
DigiKey Part Number | RHM80.6AHTR-ND - Tape & Reel (TR) RHM80.6AHCT-ND - Cut Tape (CT) RHM80.6AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR10EZPF80R6 |
Description | RES SMD 80.6 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 80.6 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR10EZPF80R6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.31000 | $0.31 |
| 10 | $0.15400 | $1.54 |
| 25 | $0.12160 | $3.04 |
| 50 | $0.10300 | $5.15 |
| 100 | $0.08890 | $8.89 |
| 250 | $0.07444 | $18.61 |
| 500 | $0.06614 | $33.07 |
| 1,000 | $0.05956 | $59.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04906 | $245.30 |
| Unit Price without GST: | $0.31000 |
|---|---|
| Unit Price with GST: | $0.34100 |

