21 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTR10EZPF21R0

DigiKey Part Number
RHM21AHTR-ND - Tape & Reel (TR)
RHM21AHCT-ND - Cut Tape (CT)
RHM21AHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTR10EZPF21R0
Description
RES SMD 21 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
21 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
KTR10EZPF21R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,370
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.28000$0.28
10$0.14500$1.45
25$0.11440$2.86
50$0.09740$4.87
100$0.08390$8.39
250$0.07024$17.56
500$0.06238$31.19
1,000$0.05619$56.19
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.04906$245.30
10,000$0.04239$423.90
15,000$0.04141$621.15
25,000$0.04040$1,010.00
35,000$0.04026$1,409.10
50,000$0.04012$2,006.00
Manufacturers Standard Package
Unit Price without GST:$0.28000
Unit Price with GST:$0.30800