
KTR03EZPJ751 | |
|---|---|
DigiKey Part Number | 846-KTR03EZPJ751TR-ND - Tape & Reel (TR) 846-KTR03EZPJ751CT-ND - Cut Tape (CT) 846-KTR03EZPJ751DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR03EZPJ751 |
Description | RES SMD 750 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR03EZPJ751 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.11100 | $1.11 |
| 25 | $0.08640 | $2.16 |
| 50 | $0.07240 | $3.62 |
| 100 | $0.06170 | $6.17 |
| 250 | $0.05088 | $12.72 |
| 500 | $0.04466 | $22.33 |
| 1,000 | $0.03977 | $39.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.03194 | $159.70 |
| 10,000 | $0.02967 | $296.70 |
| 15,000 | $0.02856 | $428.40 |
| 25,000 | $0.02736 | $684.00 |
| 35,000 | $0.02667 | $933.45 |
| 50,000 | $0.02602 | $1,301.00 |
| 60,000 | $0.02572 | $1,543.20 |
| 120,000 | $0.02553 | $3,063.60 |
| 125,000 | $0.02467 | $3,083.75 |
| Unit Price without GST: | $0.22000 |
|---|---|
| Unit Price with GST: | $0.24200 |

