
KDZVTR47A | |
|---|---|
DigiKey Part Number | 846-KDZVTR47ATR-ND - Tape & Reel (TR) 846-KDZVTR47ACT-ND - Cut Tape (CT) 846-KDZVTR47ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDZVTR47A |
Description | DIODE ZENER 47V 1W PMDU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 1 W ±6.38% Surface Mount PMDU |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.38% | |
Power - Max | 1 W | |
Current - Reverse Leakage @ Vr | 5 µA @ 36 V | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PMDU | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.81000 | $0.81 |
| 10 | $0.54100 | $5.41 |
| 100 | $0.34260 | $34.26 |
| 500 | $0.26512 | $132.56 |
| 1,000 | $0.22595 | $225.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.21130 | $633.90 |
| 6,000 | $0.18312 | $1,098.72 |
| 9,000 | $0.16688 | $1,501.92 |
| 15,000 | $0.16520 | $2,478.00 |
| 21,000 | $0.16354 | $3,434.34 |
| Unit Price without GST: | $0.81000 |
|---|---|
| Unit Price with GST: | $0.89100 |

