Similar

DTB114EKFRAT146 | |
|---|---|
DigiKey Part Number | 846-DTB114EKFRAT146TR-ND - Tape & Reel (TR) 846-DTB114EKFRAT146CT-ND - Cut Tape (CT) 846-DTB114EKFRAT146DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTB114EKFRAT146 |
Description | TRANS PREBIAS PNP 50V 0.5A SMT3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 500 mA 250 MHz 200 mW Surface Mount SMT3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 10 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 56 @ 50mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 2.5mA, 50mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.87000 | $0.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.19592 | $587.76 |
| 6,000 | $0.17861 | $1,071.66 |
| 9,000 | $0.16978 | $1,528.02 |
| 15,000 | $0.15987 | $2,398.05 |
| 21,000 | $0.15400 | $3,234.00 |
| 30,000 | $0.14829 | $4,448.70 |
| 75,000 | $0.14030 | $10,522.50 |
| Unit Price without GST: | $0.87000 |
|---|---|
| Unit Price with GST: | $0.95700 |


