Zener Diode 51 V 1 W Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KDZLVTFTR51

DigiKey Part Number
KDZLVTFTR51TR-ND - Tape & Reel (TR)
KDZLVTFTR51CT-ND - Cut Tape (CT)
KDZLVTFTR51DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KDZLVTFTR51
Description
DIODE ZENER 51V 1W SOD123FL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 51 V 1 W Surface Mount SOD-123FL
Datasheet
 Datasheet
EDA/CAD Models
KDZLVTFTR51 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
1 W
Current - Reverse Leakage @ Vr
5 µA @ 39 V
Operating Temperature
150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123FL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,133
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.32000$0.32
10$0.32200$3.22
100$0.32050$32.05
500$0.30348$151.74
1,000$0.28409$284.09
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.24315$729.45
6,000$0.20971$1,258.26
9,000$0.20551$1,849.59
15,000$0.19318$2,897.70
30,000$0.18638$5,591.40
75,000$0.18275$13,706.25
Manufacturers Standard Package
Unit Price without GST:$0.32000
Unit Price with GST:$0.35200