
IMB5AT108 | |
|---|---|
DigiKey Part Number | IMB5AT108-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IMB5AT108 |
Description | TRANS PREBIAS 2PNP 50V 30MA SMT6 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 30mA Surface Mount SMT6 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Transistor Type | 2 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 30mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 22kOhms | |
Resistor - Emitter Base (R2) | 22kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 56 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | - | |
Current - Collector Cutoff (Max) | - | |
Frequency - Transition | - | |
Power - Max | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | SMT6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.26514 | $795.42 |
| 6,000 | $0.24302 | $1,458.12 |
| 9,000 | $0.23174 | $2,085.66 |
| 15,000 | $0.21907 | $3,286.05 |
| 21,000 | $0.21156 | $4,442.76 |
| 30,000 | $0.20427 | $6,128.10 |
| Unit Price without GST: | $0.26514 |
|---|---|
| Unit Price with GST: | $0.29165 |

