
ESR25JZPJ3R9 | |
|---|---|
DigiKey Part Number | RHM3.9AXTR-ND - Tape & Reel (TR) RHM3.9AXCT-ND - Cut Tape (CT) RHM3.9AXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR25JZPJ3R9 |
Description | RES 3.9 OHM 5% 1W 1210 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.9 Ohms ±5% 1W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR25JZPJ3R9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.41000 | $0.41 |
| 10 | $0.22300 | $2.23 |
| 25 | $0.18000 | $4.50 |
| 50 | $0.15560 | $7.78 |
| 100 | $0.13650 | $13.65 |
| 250 | $0.11704 | $29.26 |
| 500 | $0.10582 | $52.91 |
| 1,000 | $0.08691 | $86.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.07882 | $315.28 |
| 8,000 | $0.07503 | $600.24 |
| 12,000 | $0.07314 | $877.68 |
| 20,000 | $0.07275 | $1,455.00 |
| 28,000 | $0.07098 | $1,987.44 |
| 40,000 | $0.07076 | $2,830.40 |
| 48,000 | $0.07065 | $3,391.20 |
| 96,000 | $0.07010 | $6,729.60 |
| 100,000 | $0.07000 | $7,000.00 |
| Unit Price without GST: | $0.41000 |
|---|---|
| Unit Price with GST: | $0.45100 |

