Image for 6-292254-7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6-292254-7

DigiKey Part Number
6-292254-7-ND
Manufacturer
Manufacturer Product Number
6-292254-7
Description
CONN ADAPT PLUG/PLUG 7POS 2MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
7 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
6-292254-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Active
Convert From (Adapter End)
Plug, Male Pins
Convert To (Adapter End)
Plug, Male Pins
Number of Positions
7
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Panel Mount, Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bag
QuantityUnit PriceExt Price
8,000$0.94107$7,528.56
Manufacturers Standard Package
Unit Price without GST:$0.94107
Unit Price with GST:$1.03518