ESR25JZPF1603 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.04995
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.11210
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: $0.41000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.05415
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.05598
Datasheet

Similar


Panasonic Industry
In Stock: 5,000
Unit Price: $0.13418
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.02944
Datasheet
160 kOhms ±1% 1W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESR25JZPF1603

DigiKey Part Number
ESR25JZPF1603-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ESR25JZPF1603
Description
RES 160K OHM 1% 1W 1210
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
160 kOhms ±1% 1W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ESR25JZPF1603 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.10881$435.24
Manufacturers Standard Package
Unit Price without GST:$0.10881
Unit Price with GST:$0.11969