82 kOhms ±5% 0.4W, 2/5W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESR10EZPJ823

DigiKey Part Number
RHM82KKTR-ND - Tape & Reel (TR)
RHM82KKCT-ND - Cut Tape (CT)
RHM82KKDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESR10EZPJ823
Description
RES 82K OHM 5% 2/5W 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
82 kOhms ±5% 0.4W, 2/5W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ESR10EZPJ823 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-P06J823VPanasonic Industry7,272P82KADCT-ND$0.20000Upgrade
ERJ-P6WF8202VPanasonic Industry4,338P16908CT-ND$0.61000Upgrade
ERJ-P6WJ823VPanasonic Industry4,490P16977CT-ND$0.52000Upgrade
ERJ-UP6J823VPanasonic Industry5,00010-ERJ-UP6J823VCT-ND$0.26000Upgrade
In-Stock: 2,534
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.02836$141.80
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.22000$0.22
10$0.10200$1.02
25$0.07920$1.98
50$0.06640$3.32
100$0.05620$5.62
250$0.04600$11.50
500$0.04016$20.08
1,000$0.03556$35.56
Digi-Reel®
QuantityUnit PriceExt Price
1$0.20000$0.20
10$0.09900$0.99
50$0.06500$3.25
100$0.05520$5.52
500$0.03910$19.55
1,000$0.03432$34.32
* All Digi-Reel orders will add a $9.50 reeling fee.
Unit Price without GST:$0.20000
Unit Price with GST:$0.22000