39 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESR03EZPF39R0

DigiKey Part Number
846-ESR03EZPF39R0TR-ND - Tape & Reel (TR)
846-ESR03EZPF39R0CT-ND - Cut Tape (CT)
846-ESR03EZPF39R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESR03EZPF39R0
Description
RES 39 OHM 1% 1/3W 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
39 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ESR03EZPF39R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.24000$0.24
10$0.11700$1.17
25$0.09160$2.29
50$0.07680$3.84
100$0.06540$6.54
250$0.05392$13.48
500$0.04734$23.67
1,000$0.04215$42.15
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.03386$169.30
10,000$0.03145$314.50
15,000$0.03027$454.05
25,000$0.02900$725.00
35,000$0.02827$989.45
50,000$0.02758$1,379.00
Manufacturers Standard Package
Unit Price without GST:$0.24000
Unit Price with GST:$0.26400