
ESR03EZPF2R70 | |
|---|---|
DigiKey Part Number | 846-ESR03EZPF2R70TR-ND - Tape & Reel (TR) 846-ESR03EZPF2R70CT-ND - Cut Tape (CT) 846-ESR03EZPF2R70DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR03EZPF2R70 |
Description | RES 2.7 OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.7 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR03EZPF2R70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.11100 | $1.11 |
| 25 | $0.08640 | $2.16 |
| 50 | $0.07240 | $3.62 |
| 100 | $0.06170 | $6.17 |
| 250 | $0.05088 | $12.72 |
| 500 | $0.04466 | $22.33 |
| 1,000 | $0.03977 | $39.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.03194 | $159.70 |
| 10,000 | $0.02967 | $296.70 |
| 15,000 | $0.02826 | $423.90 |
| 25,000 | $0.02500 | $625.00 |
| 35,000 | $0.02490 | $871.50 |
| 50,000 | $0.02481 | $1,240.50 |
| 60,000 | $0.02476 | $1,485.60 |
| 120,000 | $0.02460 | $2,952.00 |
| 125,000 | $0.02459 | $3,073.75 |
| Unit Price without GST: | $0.22000 |
|---|---|
| Unit Price with GST: | $0.24200 |

