
EMZ51T2R | |
|---|---|
DigiKey Part Number | EMZ51T2RTR-ND - Tape & Reel (TR) EMZ51T2RCT-ND - Cut Tape (CT) EMZ51T2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZ51T2R |
Description | TRANS NPN/PNP 20V 200MA EMT6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 20V 200mA 400MHz, 350MHz 150mW Surface Mount EMT6 |
Datasheet | Datasheet |
EDA/CAD Models | EMZ51T2R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP | |
Current - Collector (Ic) (Max) | 200mA | |
Voltage - Collector Emitter Breakdown (Max) | 20V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 1mA, 6V | |
Power - Max | 150mW | |
Frequency - Transition | 400MHz, 350MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | EMT6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.56000 | $0.56 |
| 10 | $0.34900 | $3.49 |
| 100 | $0.21900 | $21.90 |
| 500 | $0.16280 | $81.40 |
| 1,000 | $0.14465 | $144.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.10558 | $844.64 |
| 16,000 | $0.09644 | $1,543.04 |
| 24,000 | $0.09179 | $2,202.96 |
| 40,000 | $0.08655 | $3,462.00 |
| 56,000 | $0.08345 | $4,673.20 |
| 80,000 | $0.08044 | $6,435.20 |
| Unit Price without GST: | $0.56000 |
|---|---|
| Unit Price with GST: | $0.61600 |

