Similar

DTA123EEFRATL | |
|---|---|
DigiKey Part Number | DTA123EEFRATLTR-ND - Tape & Reel (TR) DTA123EEFRATLCT-ND - Cut Tape (CT) DTA123EEFRATLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA123EEFRATL |
Description | TRANS PREBIAS PNP 0.1A EMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 100 mA 250 MHz 150 mW Surface Mount EMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTA123EEFRATL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 2.2 kOhms | |
Resistor - Emitter Base (R2) | 2.2 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20 @ 20mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | - | |
Frequency - Transition | 250 MHz | |
Power - Max | 150 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | EMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.07555 | $226.65 |
| 6,000 | $0.06775 | $406.50 |
| 9,000 | $0.06376 | $573.84 |
| 15,000 | $0.05928 | $889.20 |
| 21,000 | $0.05663 | $1,189.23 |
| 30,000 | $0.05404 | $1,621.20 |
| 75,000 | $0.04838 | $3,628.50 |
| 150,000 | $0.04487 | $6,730.50 |
| 300,000 | $0.04246 | $12,738.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.37000 | $0.37 |
| 10 | $0.22600 | $2.26 |
| 100 | $0.14060 | $14.06 |
| 500 | $0.10314 | $51.57 |
| 1,000 | $0.09102 | $91.02 |
| Unit Price without GST: | $0.37000 |
|---|---|
| Unit Price with GST: | $0.40700 |


