
DTDG14GPDT100 | |
|---|---|
DigiKey Part Number | 846-DTDG14GPDT100TR-ND - Tape & Reel (TR) 846-DTDG14GPDT100CT-ND - Cut Tape (CT) 846-DTDG14GPDT100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTDG14GPDT100 |
Description | NPN, SOT-89, R2 ALONE TYPE DIGIT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 70 V 1 A 80 MHz 500 mW Surface Mount MPT3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 500mA, 2V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 500mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA (ICBO) |
Part Status Active | Frequency - Transition 80 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 500 mW |
Current - Collector (Ic) (Max) 1 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 70 V | Package / Case TO-243AA |
Resistor - Base (R1) 10 kOhms | Supplier Device Package MPT3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.41000 | $1.41 |
| 10 | $0.87700 | $8.77 |
| 100 | $0.56920 | $56.92 |
| 500 | $0.43700 | $218.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.39440 | $394.40 |
| 2,000 | $0.35854 | $717.08 |
| 3,000 | $0.34026 | $1,020.78 |
| 5,000 | $0.31971 | $1,598.55 |
| 7,000 | $0.30753 | $2,152.71 |
| 10,000 | $0.29570 | $2,957.00 |
| Unit Price without GST: | $1.41000 |
|---|---|
| Unit Price with GST: | $1.55100 |

