
DTC115ECAHZGT116 | |
|---|---|
DigiKey Part Number | DTC115ECAHZGT116TR-ND - Tape & Reel (TR) DTC115ECAHZGT116CT-ND - Cut Tape (CT) DTC115ECAHZGT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC115ECAHZGT116 |
Description | TRANS PREBIAS NPN 0.1A SST3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 100 mA 250 MHz 350 mW Surface Mount SST3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 100 kOhms | |
Resistor - Emitter Base (R2) | 100 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 82 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | - | |
Frequency - Transition | 250 MHz | |
Power - Max | 350 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SST3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.27000 | $0.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.05421 | $162.63 |
| 6,000 | $0.04835 | $290.10 |
| 9,000 | $0.04535 | $408.15 |
| 15,000 | $0.04198 | $629.70 |
| 21,000 | $0.03998 | $839.58 |
| 30,000 | $0.03804 | $1,141.20 |
| 75,000 | $0.03377 | $2,532.75 |
| 150,000 | $0.03113 | $4,669.50 |
| 300,000 | $0.02891 | $8,673.00 |
| Unit Price without GST: | $0.27000 |
|---|---|
| Unit Price with GST: | $0.29700 |

