Similar

DTA124EUBHZGTL | |
|---|---|
DigiKey Part Number | DTA124EUBHZGTLTR-ND - Tape & Reel (TR) DTA124EUBHZGTLCT-ND - Cut Tape (CT) DTA124EUBHZGTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA124EUBHZGTL |
Description | TRANS PREBIAS PNP 0.1A UMT3F |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 100 mA 250 MHz 200 mW Surface Mount UMT3F |
Datasheet | Datasheet |
EDA/CAD Models | DTA124EUBHZGTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 22 kOhms | |
Resistor - Emitter Base (R2) | 22 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 56 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | - | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-85 | |
Supplier Device Package | UMT3F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.30000 | $0.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.05972 | $179.16 |
| 6,000 | $0.05334 | $320.04 |
| 9,000 | $0.05008 | $450.72 |
| 15,000 | $0.04642 | $696.30 |
| 21,000 | $0.04425 | $929.25 |
| 30,000 | $0.04214 | $1,264.20 |
| 75,000 | $0.03750 | $2,812.50 |
| 150,000 | $0.03463 | $5,194.50 |
| 300,000 | $0.03222 | $9,666.00 |
| Unit Price without GST: | $0.30000 |
|---|---|
| Unit Price with GST: | $0.33000 |


