
DTA114EMFHAT2L | |
|---|---|
DigiKey Part Number | 846-DTA114EMFHAT2LTR-ND - Tape & Reel (TR) 846-DTA114EMFHAT2LCT-ND - Cut Tape (CT) 846-DTA114EMFHAT2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA114EMFHAT2L |
Description | TRANS PREBIAS PNP 50V 0.1A VMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount VMT3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 10 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 150 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | VMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.50000 | $0.50 |
| 10 | $0.30600 | $3.06 |
| 100 | $0.19140 | $19.14 |
| 500 | $0.14168 | $70.84 |
| 1,000 | $0.12562 | $125.62 |
| 2,000 | $0.11206 | $224.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.09101 | $728.08 |
| 16,000 | $0.08292 | $1,326.72 |
| 24,000 | $0.07879 | $1,890.96 |
| 40,000 | $0.07415 | $2,966.00 |
| 56,000 | $0.07140 | $3,998.40 |
| 80,000 | $0.06874 | $5,499.20 |
| 200,000 | $0.06461 | $12,922.00 |
| Unit Price without GST: | $0.50000 |
|---|---|
| Unit Price with GST: | $0.55000 |

