
DA221AMTL | |
|---|---|
DigiKey Part Number | 846-DA221AMTLTR-ND - Tape & Reel (TR) 846-DA221AMTLCT-ND - Cut Tape (CT) 846-DA221AMTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DA221AMTL |
Description | HIGH-SPEED SWITCHING, 20V, 100MA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 20 V 100mA Surface Mount SC-75, SOT-416 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA |
Manufacturer Rohm Semiconductor | Speed Small Signal =< 200mA (Io), Any Speed |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 100 nA @ 15 V |
Part Status Active | Operating Temperature - Junction 150°C |
Diode Configuration 1 Pair Series Connection | Mounting Type Surface Mount |
Technology Standard | Package / Case SC-75, SOT-416 |
Voltage - DC Reverse (Vr) (Max) 20 V | Supplier Device Package EMD3 |
Current - Average Rectified (Io) (per Diode) 100mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.57000 | $0.57 |
| 10 | $0.35100 | $3.51 |
| 100 | $0.22070 | $22.07 |
| 500 | $0.16382 | $81.91 |
| 1,000 | $0.14543 | $145.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.12199 | $365.97 |
| 6,000 | $0.11017 | $661.02 |
| 9,000 | $0.10414 | $937.26 |
| 15,000 | $0.09736 | $1,460.40 |
| 21,000 | $0.09334 | $1,960.14 |
| 30,000 | $0.08944 | $2,683.20 |
| Unit Price without GST: | $0.57000 |
|---|---|
| Unit Price with GST: | $0.62700 |

