
BD4927FVE-TR | |
|---|---|
DigiKey Part Number | 846-BD4927FVE-TR-ND - Tape & Reel (TR) 846-BD4927FVE-TRCT-ND - Cut Tape (CT) 846-BD4927FVE-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD4927FVE-TR |
Description | IC SUPERVISOR 1 CHANNEL 5VSOF |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 5-VSOF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.7V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-665 | |
Supplier Device Package | 5-VSOF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.68000 | $0.68 |
| 10 | $0.47400 | $4.74 |
| 25 | $0.42240 | $10.56 |
| 100 | $0.36650 | $36.65 |
| 250 | $0.33972 | $84.93 |
| 500 | $0.32362 | $161.81 |
| 1,000 | $0.31035 | $310.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.29395 | $881.85 |
| 6,000 | $0.28592 | $1,715.52 |
| 9,000 | $0.28190 | $2,537.10 |
| 15,000 | $0.27745 | $4,161.75 |
| 21,000 | $0.27485 | $5,771.85 |
| 30,000 | $0.27235 | $8,170.50 |
| Unit Price without GST: | $0.68000 |
|---|---|
| Unit Price with GST: | $0.74800 |

