Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX84C5V6LFHT116 | |
|---|---|
DigiKey Part Number | BZX84C5V6LFHT116TR-ND - Tape & Reel (TR) BZX84C5V6LFHT116CT-ND - Cut Tape (CT) BZX84C5V6LFHT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C5V6LFHT116 |
Description | DIODE ZENER 5.6V 250MW SSD3 |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 250 mW ±7.14% Surface Mount SSD3 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C5V6LFHT116 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±7.14% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 2 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SSD3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.04272 | $128.16 |
| 6,000 | $0.03796 | $227.76 |
| 9,000 | $0.03552 | $319.68 |
| 15,000 | $0.03278 | $491.70 |
| 21,000 | $0.03116 | $654.36 |
| 30,000 | $0.02958 | $887.40 |
| 75,000 | $0.02610 | $1,957.50 |
| 150,000 | $0.02395 | $3,592.50 |
| 300,000 | $0.02215 | $6,645.00 |
| Unit Price without GST: | $0.22000 |
|---|---|
| Unit Price with GST: | $0.24200 |





