BZX84C8V2LFHT116 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 2,705
Unit Price: $0.46000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 9,720
Unit Price: $0.49000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 1,781
Unit Price: $0.50000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 2,267
Unit Price: $0.43000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.24000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.03936
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.03790
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.03088
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.05726
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.05505
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 32,950
Unit Price: $0.25000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.03316
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.08871
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.09358
Datasheet
Zener Diode 8.2 V 250 mW ±6.1% Surface Mount SSD3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C8V2LFHT116

DigiKey Part Number
BZX84C8V2LFHT116TR-ND - Tape & Reel (TR)
BZX84C8V2LFHT116CT-ND - Cut Tape (CT)
BZX84C8V2LFHT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C8V2LFHT116
Description
DIODE ZENER 8.2V 250MW SSD3
Customer Reference
Detailed Description
Zener Diode 8.2 V 250 mW ±6.1% Surface Mount SSD3
Datasheet
 Datasheet
EDA/CAD Models
BZX84C8V2LFHT116 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Voltage - Zener (Nom) (Vz)
Tolerance
±6.1%
Power - Max
250 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
700 nA @ 5 V
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SSD3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.37000$0.37
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.07670$230.10
6,000$0.06657$399.42
Manufacturers Standard Package
Unit Price without GST:$0.37000
Unit Price with GST:$0.40700