MFR Recommended

BU52002GUL-E2 | |
|---|---|
DigiKey Part Number | 846-BU52002GUL-E2TR-ND - Tape & Reel (TR) 846-BU52002GUL-E2CT-ND - Cut Tape (CT) 846-BU52002GUL-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU52002GUL-E2 |
Description | MAG SWITCH UNIPOLAR 4VCSP50L1 |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Push-Pull Hall Effect 4-VCSP50L1 (1.1x1.1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 5.5mT Trip, 0.8mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 2.4V ~ 3.3V | |
Current - Supply (Max) | 9µA | |
Current - Output (Max) | 1mA | |
Output Type | Push-Pull | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-VCSP50L1 (1.1x1.1) | |
Package / Case | 4-UFBGA, CSPBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.24000 | $2.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.35592 | $4,067.76 |
| Unit Price without GST: | $2.24000 |
|---|---|
| Unit Price with GST: | $2.46400 |


