
BU4927G-TR | |
|---|---|
DigiKey Part Number | 846-BU4927G-TR-ND - Tape & Reel (TR) 846-BU4927G-TRCT-ND - Cut Tape (CT) 846-BU4927G-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU4927G-TR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.7V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.61000 | $0.61 |
| 10 | $0.42400 | $4.24 |
| 25 | $0.37760 | $9.44 |
| 100 | $0.32670 | $32.67 |
| 250 | $0.30240 | $75.60 |
| 500 | $0.28776 | $143.88 |
| 1,000 | $0.27573 | $275.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.26088 | $782.64 |
| 6,000 | $0.25360 | $1,521.60 |
| 9,000 | $0.24996 | $2,249.64 |
| 15,000 | $0.24593 | $3,688.95 |
| 21,000 | $0.24357 | $5,114.97 |
| 30,000 | $0.24130 | $7,239.00 |
| Unit Price without GST: | $0.61000 |
|---|---|
| Unit Price with GST: | $0.67100 |

