Similar
Similar
Similar
Parametric Equivalent



BU11UA3WNVX-TL | |
|---|---|
DigiKey Part Number | 846-BU11UA3WNVX-TLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BU11UA3WNVX-TL |
Description | IC REG LIN 1.1V 300MA 4SSON |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SSON004X1010 |
Datasheet | Datasheet |
EDA/CAD Models | BU11UA3WNVX-TL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | SSON004X1010 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.19415 | $970.75 |
| 10,000 | $0.18913 | $1,891.30 |
| 15,000 | $0.18661 | $2,799.15 |
| 25,000 | $0.18382 | $4,595.50 |
| 35,000 | $0.18219 | $6,376.65 |
| 50,000 | $0.18062 | $9,031.00 |
| Unit Price without GST: | $0.19415 |
|---|---|
| Unit Price with GST: | $0.21357 |




