
BR93A46RF-WME2 | |
|---|---|
DigiKey Part Number | BR93A46RF-WME2TR-ND - Tape & Reel (TR) BR93A46RF-WME2CT-ND - Cut Tape (CT) BR93A46RF-WME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR93A46RF-WME2 |
Description | IC EEPROM 1KBIT SPI 2MHZ 8SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit Microwire 2 MHz 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 64 x 16 | |
Memory Interface | Microwire | |
Clock Frequency | 2 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.20081 | $3,002.02 |
| Unit Price without GST: | $1.20081 |
|---|---|
| Unit Price with GST: | $1.32089 |

