
BU99022NUX-3TR | |
---|---|
DigiKey Part Number | 846-BU99022NUX-3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BU99022NUX-3TR |
Description | IC EEPROM 4KBIT I2C VSON008X2030 |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit I2C 400 kHz VSON008X2030 |
Datasheet | Datasheet |
EDA/CAD Models | BU99022NUX-3TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 8 x 2 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | VSON008X2030 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.55676 | $2,227.04 |
Unit Price without GST: | $0.55676 |
---|---|
Unit Price with GST: | $0.61244 |