EEPROM Memory IC 64Kbit I2C 1 MHz 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24H64FVM-5ACTR

DigiKey Part Number
846-BR24H64FVM-5ACTR-ND - Tape & Reel (TR)
846-BR24H64FVM-5ACCT-ND - Cut Tape (CT)
846-BR24H64FVM-5ACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR24H64FVM-5ACTR
Description
IC EEPROM 64KBIT I2C 1MHZ 8MSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 64Kbit I2C 1 MHz 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
BR24H64FVM-5ACTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
8K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
3.5ms
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,921
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.42000$1.42
10$1.33200$13.32
25$1.29600$32.40
50$1.26820$63.41
100$1.24020$124.02
250$1.20288$300.72
500$1.17464$587.32
1,000$1.14650$1,146.50
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.10225$3,306.75
6,000$1.07472$6,448.32
9,000$1.05880$9,529.20
Manufacturers Standard Package
Unit Price without GST:$1.42000
Unit Price with GST:$1.56200