Multiphase Motor Driver NMOS Logic SSOP-A54_36
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Multiphase Motor Driver NMOS Logic SSOP-A54_36
BM6248FS-E2
Choosing the Right Motor Driver

BM6206FS-E2

DigiKey Part Number
846-BM6206FS-E2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BM6206FS-E2
Description
IC MOTOR DVR 3PH BRUSHLSS 54SSOP
Customer Reference
Detailed Description
Multiphase Motor Driver NMOS Logic SSOP-A54_36
Datasheet
 Datasheet
EDA/CAD Models
BM6206FS-E2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Motor Type - Stepper
Multiphase
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (3)
Interface
Logic
Technology
NMOS
Step Resolution
-
Applications
Fan Motor Driver
Current - Output
1.5A
Voltage - Supply
13.5V ~ 400V
Voltage - Load
600V
Operating Temperature
-20°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
54-SOP (0.449", 11.40mm Width), 36 Leads
Supplier Device Package
SSOP-A54_36
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Stock Options
Check for Additional Incoming Stock
This product is no longer manufactured. View Substitutes
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$8.58390$8,583.90
Manufacturers Standard Package
Unit Price without GST:$8.58390
Unit Price with GST:$9.44229