Flyback Switching Regulator IC Positive 1 Output 600mA 8-SOIC (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Flyback Switching Regulator IC Positive 1 Output 600mA 8-SOIC (0.173", 4.40mm Width)
High accuracy current monitoring contributes to improved application reliability

BM2P053F-GE2

DigiKey Part Number
BM2P053F-GE2TR-ND - Tape & Reel (TR)
BM2P053F-GE2CT-ND - Cut Tape (CT)
BM2P053F-GE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM2P053F-GE2
Description
IC REG FLYBACK 600MA 8SOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Flyback Switching Regulator IC Positive 1 Output 600mA 8-SOIC (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
BM2P053F-GE2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Positive
Topology
Number of Outputs
1
Voltage - Input (Min)
8.9V
Voltage - Input (Max)
26V
Current - Output
Frequency - Switching
65kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.41148$3,528.70
5,000$1.38103$6,905.15
7,500$1.36579$10,243.43
Manufacturers Standard Package
Unit Price without GST:$1.41148
Unit Price with GST:$1.55263