
BD91501MUV-GE2 | |
|---|---|
DigiKey Part Number | 846-BD91501MUV-GE2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD91501MUV-GE2 |
Description | IC REG BUCK 1.8V/2.55V DL 16VQFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V, 2.55V 2 Output 300mA, 400mA 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | BD91501MUV-GE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.55V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.65MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -30°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | VQFN016V3030 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.17998 | $3,539.94 |
| 6,000 | $1.13628 | $6,817.68 |
| Unit Price without GST: | $1.17998 |
|---|---|
| Unit Price with GST: | $1.29798 |

