
BH7600AFS-E2 | |
|---|---|
DigiKey Part Number | BH7600AFS-E2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BH7600AFS-E2 |
Description | IC AMP SET-TOP BOXES SSOP-A24 |
Customer Reference | |
Detailed Description | Video Amp 3 Set-Top Boxes 24-SSOP-A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Set-Top Boxes | |
Output Type | Single-Ended | |
Number of Circuits | 3 | |
Slew Rate | - | |
Current - Supply | 21.5 mA | |
Voltage - Supply, Single/Dual (±) | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOP (0.213", 5.40mm Width) | |
Supplier Device Package | 24-SSOP-A | |
Base Product Number |

