8 Bit Digital to Analog Converter 10 16-SSOP-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BH2223FV-E2

DigiKey Part Number
BH2223FV-E2TR-ND - Tape & Reel (TR)
BH2223FV-E2CT-ND - Cut Tape (CT)
BH2223FV-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BH2223FV-E2
Description
IC DAC 8BIT V-OUT 16SSOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 10 16-SSOP-B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
8
Number of D/A Converters
10
Settling Time
100µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
-
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±1.5 (Max), ±1 (Max)
Architecture
R-2R
Operating Temperature
-20°C ~ 85°C
Package / Case
16-LSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-SSOP-B
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 585
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.21000$7.21
10$5.48500$54.85
25$5.05440$126.36
100$4.58160$458.16
250$4.35628$1,089.07
500$4.22042$2,110.21
1,000$4.10862$4,108.62
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.99056$9,976.40
Manufacturers Standard Package
Unit Price without GST:$7.21000
Unit Price with GST:$7.93100