
BD9416FS-E2 | |
|---|---|
DigiKey Part Number | 846-BD9416FS-E2TR-ND - Tape & Reel (TR) 846-BD9416FS-E2CT-ND - Cut Tape (CT) 846-BD9416FS-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9416FS-E2 |
Description | IC LED DRIVER RGLTR PWM 24SSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 24-SSOP-A |
Datasheet | Datasheet |
Category | Voltage - Supply (Max) 35V |
Manufacturer Rohm Semiconductor | Frequency 50kHz ~ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming Analog, PWM |
Part Status Active | Applications Backlight |
Type DC DC Regulator | Operating Temperature -40°C ~ 105°C |
Topology Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) No | Package / Case 24-SOP (0.213", 5.40mm Width) |
Number of Outputs 2 | Supplier Device Package 24-SSOP-A |
Voltage - Supply (Min) 9V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.57000 | $3.57 |
| 10 | $2.64800 | $26.48 |
| 25 | $2.41800 | $60.45 |
| 100 | $2.16520 | $216.52 |
| 250 | $2.04456 | $511.14 |
| 500 | $1.97184 | $985.92 |
| 1,000 | $1.91199 | $1,911.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.00232 | $4,004.64 |
| Unit Price without GST: | $3.57000 |
|---|---|
| Unit Price with GST: | $3.92700 |

