
BD82001FVJ-LBE2 | |
|---|---|
DigiKey Part Number | 846-BD82001FVJ-LBE2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD82001FVJ-LBE2 |
Description | IC SWITCH USB HI SIDE 1CH 8TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.5A 8-TSSOP-BJ |
Datasheet | Datasheet |
EDA/CAD Models | BD82001FVJ-LBE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.5A | |
Rds On (Typ) | 70mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSSOP-BJ | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.86052 | $2,151.30 |
| 5,000 | $0.84022 | $4,201.10 |
| 7,500 | $0.83006 | $6,225.45 |
| 12,500 | $0.81880 | $10,235.00 |
| 17,500 | $0.81221 | $14,213.67 |
| Unit Price without GST: | $0.86052 |
|---|---|
| Unit Price with GST: | $0.94657 |

