


BD69830FV-GE2 | |
|---|---|
DigiKey Part Number | BD69830FV-GE2TR-ND - Tape & Reel (TR) BD69830FV-GE2CT-ND - Cut Tape (CT) BD69830FV-GE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD69830FV-GE2 |
Description | IC MOTOR DRIVER 6V-28V 14SSOPB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Motor Driver DMOS PWM 14-SSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BD69830FV-GE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | PWM | |
Technology | DMOS | |
Step Resolution | - | |
Applications | Fan Motor Driver | |
Current - Output | 900mA | |
Voltage - Supply | 6V ~ 28V | |
Voltage - Load | 6V ~ 28V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-SSOP-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.10000 | $2.10 |
| 10 | $1.52400 | $15.24 |
| 25 | $1.38160 | $34.54 |
| 100 | $1.22540 | $122.54 |
| 250 | $1.15100 | $287.75 |
| 500 | $1.10610 | $553.05 |
| 1,000 | $1.06911 | $1,069.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.03007 | $2,575.18 |
| 5,000 | $1.00655 | $5,032.75 |
| 7,500 | $0.99477 | $7,460.78 |
| 12,500 | $0.98172 | $12,271.50 |
| Unit Price without GST: | $2.10000 |
|---|---|
| Unit Price with GST: | $2.31000 |

