Bipolar Motor Driver Bi-CMOS PWM VSON010X3030
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar Motor Driver Bi-CMOS PWM VSON010X3030
ROHM MOSFETs for DC-DC Converter & Load Switch Applications | Digi-Key Daily

BD6966NUX-GE2

DigiKey Part Number
846-BD6966NUX-GE2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BD6966NUX-GE2
Description
IC MOTOR DRIVER 1.8V-5.5V 10VSON
Customer Reference
Detailed Description
Bipolar Motor Driver Bi-CMOS PWM VSON010X3030
EDA/CAD Models
BD6966NUX-GE2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
PWM
Technology
Bi-CMOS
Step Resolution
-
Applications
Fan Motor Driver
Current - Output
1A
Voltage - Supply
1.8V ~ 5.5V
Voltage - Load
-
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
10-UFDFN Exposed Pad
Supplier Device Package
VSON010X3030
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
Non-Cancelable/Non-Returnable
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.81839$3,273.56
8,000$0.80108$6,408.64
12,000$0.79242$9,509.04
Manufacturers Standard Package
Unit Price without GST:$0.81839
Unit Price with GST:$0.90023