
BD6360GUL-E2 | |
|---|---|
DigiKey Part Number | 846-BD6360GUL-E2TR-ND - Tape & Reel (TR) 846-BD6360GUL-E2CT-ND - Cut Tape (CT) 846-BD6360GUL-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD6360GUL-E2 |
Description | IC MTR DRV BIPOLR 2.3-5.5V 15CSP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver CMOS Logic 15-VCSP50L2 (2.1x2.1) |
Datasheet | Datasheet |
EDA/CAD Models | BD6360GUL-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Logic | |
Technology | CMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 400mA | |
Voltage - Supply | 2.3V ~ 5.5V | |
Voltage - Load | - | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 15-UFBGA, CSPBGA | |
Supplier Device Package | 15-VCSP50L2 (2.1x2.1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.65000 | $4.65 |
| 10 | $3.49000 | $34.90 |
| 25 | $3.19880 | $79.97 |
| 100 | $2.87830 | $287.83 |
| 250 | $2.72548 | $681.37 |
| 500 | $2.63338 | $1,316.69 |
| 1,000 | $2.55757 | $2,557.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.46393 | $7,391.79 |
| 6,000 | $2.41812 | $14,508.72 |
| Unit Price without GST: | $4.65000 |
|---|---|
| Unit Price with GST: | $5.11500 |

