
BD5471MUV-E2 | |
|---|---|
DigiKey Part Number | BD5471MUV-E2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD5471MUV-E2 |
Description | IC AMP D STER 2.3W VQFN024V4040 |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D VQFN020V4040 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 2.3W x 1 @ 4Ohm | |
Voltage - Supply | 4.5V ~ 5.5V | |
Features | Depop, Mute, Short-Circuit and Thermal Protection, Standby | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | VQFN020V4040 | |
Package / Case | 24-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.90442 | $7,261.05 |
| 5,000 | $2.84951 | $14,247.55 |
| Unit Price without GST: | $2.90442 |
|---|---|
| Unit Price with GST: | $3.19486 |

